1964470000 | Weidmüller

SC socket, POF, multimode, gray, 1964470000

Order No.: 52P8175
EAN: 4032248649075
MPN:
1964470000
IE-BS-V04P-SCRJ2SC-MM-C
Series: IE-BS
1964470000 Weidmüller Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
32.7369 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
32.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.7369 €

Fiber optic connector, 1964470000, Weidmüller

Flange FO, IP67, variant 4, coupling from SCRJ to 2*SC, multimode, POF

Connectors for optical fibers.

Technical specifications
Version SC socket
Colour gray
Chamfer type multimode
Category POF
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes