8564180000 | Weidmüller
Weidmueller FBCon PA CG 1way Ex
Unit Price (€ / pc.)
155.2712 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Technical specifications
Version | Feldbusverteiler | |
Bussystem | Profibus-PA | |
Connection | Federklemmanschluss | |
Assembly | SMD/Frontmontage | |
Length | 64 mm | |
Width | 58 mm | |
Height | 37 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |