8564310000 | Weidmüller
Weidmueller FBCon PA CG/M12 8way
Unit Price (€ / pc.)
445.1909 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fieldbus distributor, 8564310000, WEIDMÜLLER
Fieldbus distributor for coupling field devices or sensors. The connection is made via stub lines. Communication and device power supply are routed via a common 2-wire cable.
Technical specifications
Anschluss | Federklemmanschluss | |
Ausführung | Feldbusverteiler | |
Breite | 80 mm | |
Bussystem | Profibus-PA | |
Höhe | 58 mm | |
Länge | 175 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |