8613680000 | Weidmüller

Weidmueller FBCon SS PCG 4way

Order No.: 53P4649
EAN: 4032248316977
MPN:
8613680000
FBCon SS PCG 4way
Series: FBCon
Weidmüller
8613680000 Weidmüller Fieldbus distributor Image 1
8613680000 Weidmüller Fieldbus distributor Image 2
Image may differ
Unit Price (€ / pc.)
336.8057 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
336.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
336.8057 €

Fieldbus distributor, 8613680000, WEIDMÜLLER

Fieldbus distributor for coupling field devices or sensors. The connection is made via stub lines. Communication and device power supply are routed via a common 2-wire cable.

Technical specifications
Anschluss Federklemmanschluss
Ausführung Feldbusverteiler
Breite 80 mm
Bussystem Profibus-PA
Höhe 36 mm
Länge 125 mm
Montage SMD
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei