8703450000 | Weidmüller
Weidmueller FBCon SS CG 4way
Unit Price (€ / pc.)
586.6819 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Fieldbus distributor, 8703450000, WEIDMÜLLER
Fieldbus distributor for coupling field devices or sensors. The connection is made via stub lines. Communication and device power supply are routed via a common 2-wire cable.
Technical specifications
Version | Feldbusverteiler | |
Bussystem | Profibus-PA | |
Connection | Federklemmanschluss | |
Assembly | SMD | |
Length | 125 mm | |
Width | 80 mm | |
Height | 36 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |