8714240000 | Weidmüller

Weidmueller FBCon SS DP PCG Term 24V

Order No.: 53P4845
EAN: 4032248404704
MPN:
8714240000
FBCon SS DP PCG Term 24V
Series: FBCon
Weidmüller
8714240000 Weidmüller Fieldbus distributor
Image may differ
Unit Price (€ / pc.)
306.7106 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
306.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
306.7106 €

Fieldbus distributor, 8714240000, WEIDMÜLLER

Fieldbus distributor for coupling field devices or sensors. The connection is made via stub lines. Communication and device power supply are routed via a common 2-wire cable.

Technical specifications
Anschluss Federklemmanschluss
Ausführung Feldbusverteiler
Breite 58 mm
Bussystem Profibus-DP/Modbus RS485
Höhe 36 mm
Länge 64 mm
Montage SMD
Logistics
Ursprungsland PL
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei