8714260000 | Weidmüller
Weidmueller FBCon SS DP PCG 1way
Unit Price (€ / pc.)
292.1688 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fieldbus distributor, 8714260000, WEIDMÜLLER
Fieldbus distributor for coupling field devices or sensors. The connection is made via stub lines. Communication and device power supply are routed via a common 2-wire cable.
Technical specifications
Anschluss | Federklemmanschluss | |
Ausführung | Feldbusverteiler | |
Breite | 58 mm | |
Bussystem | Profibus-DP/Modbus RS485 | |
Höhe | 36 mm | |
Länge | 64 mm | |
Montage | SMD |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |