9046390000 | Weidmüller

VDE-snipe nose pliers, L 160 mm, 141 g, 9046390000

Order No.: 53P6148
EAN: 4032248357703
MPN:
9046390000
FRZ SG 160
Series: FRZ
9046390000 Weidmüller Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
59.6904 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
59.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.6904 €

Long-nose pliers, 9046390000, Weidmüller

Insulated bent long-nose pliers with cutter, designed to fit to the hand form, and thus feature an improved hand position. The fingers are not pressed together - this results in less fatigue during operation.

Technical specifications
Ausführung Spitzzange
ESD-Schutz No
Gewicht 141 g
Länge 160 mm
Schneidkapazität (hart) 1.6 mm
Schneidkapazität (mittelhart) 2.5 mm
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei