9204760000 | Weidmüller
ESD-flat nose pliers, L 130 mm, 69.7 g, 9204760000
Unit Price (€ / pc.)
68.1513 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Flat-nosed pliers, 9204760000, Weidmüller
Electronic ESD flat-nosed pliers with two-coloured multi-component grips that are ergonomic and optimized for motion patterns during repair work. The shape and material provide a sure grip and reduce fatigue during work. Force is distributed over a larger contact area, resulting in a distribution of the pressure.
Technical specifications
Ausführung | Flachzange | |
ESD-Schutz | Yes | |
Gewicht | 69.7 g | |
Länge | 130 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |