9204770000 | Weidmüller
ESD-snipe nose pliers, L 130 mm, 69.4 g, 9204770000
Unit Price (€ / pc.)
66.6281 € *
Standard delivery time from the manufacturer is: 5 Weeks
Pliers, 9204770000, Weidmüller
Electronic ESD snipe-nosed pliers with two-coloured multi-component grips that are ergonomic and optimized for motion patterns during repair work. The shape and material provide a sure grip and reduce fatigue during work. Force is distributed over a larger contact area, resulting in a distribution of the pressure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 130 mm | |
| Weight | 69.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | not_relevant |