1491810000 | Weidmüller
Faston plug, 4.8 x 0.8 mm, L 19.8 mm, insulated, straight, red, 0.5-1.0 mm², AWG 22-18, 1491810000
Unit Price (€ / pc.)
0.1761 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1761 €
10 pcs.
0.1547 €
50 pcs.
0.1321 €
100 pcs.
0.1083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated tab connector, 1491810000, WEIDMÜLLER
Insulated tab connector made from PVC with copper sleeve.
Features
- Not soldered
- With conical entry funnel
Technical specifications
Connection | Crimpanschluss | |
Version | Flachstecker | |
AWG cross-section | AWG 22-18 | |
Design | gerade | |
Insulation colour | rot | |
Isolated | Yes | |
Length | 19.8 mm | |
Cable cross-section | 0,5-1,0 mm² | |
Material | PVC | |
Plug width x plug thickness | 4,8 x 0,8 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |