1491840000 | Weidmüller

Faston plug, 6.3 x 0.8 mm, L 24 mm, insulated, straight, blue, 4.0-6.0 mm², AWG 12-10, 1491840000

Order No.: 51P4717
EAN: 4050118301823
MPN:
1491840000
FSKI/4,0-6,0/638
Series: FSKI
Weidmüller
1491840000 Weidmüller Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.2273 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2273 €
10 pcs.
0.1999 €
50 pcs.
0.1702 €
100 pcs.
0.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated tab connector, 1491840000, WEIDMÜLLER

Insulated tab connector made from PVC with copper sleeve.

Features

  • Not soldered
  • With conical entry funnel
Technical specifications
Anschluss Crimpanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 12-10
Bauform gerade
Farbe der Isolation blau
Isoliert Yes
Länge 24 mm
Leiterquerschnitt 4,0-6,0 mm²
Material PVC
Steckbreite x Steckdicke 6,3 x 0,8 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei