1491850000 | Weidmüller

Faston plug, 4.8 x 0.8 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, 1491850000

Order No.: 51P4718
EAN: 4050118301687
MPN:
1491850000
FSKI/1,5-2,5/488
Series: FSKI
1491850000 Weidmüller Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.1797 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1797 €
10 pcs.
0.1571 €
50 pcs.
0.1333 €
100 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated tab connector, 1491850000, WEIDMÜLLER

Insulated tab connector made from PVC with copper sleeve.

Features

  • Not soldered
  • With conical entry funnel
Technical specifications
Anschluss Crimpanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 16-14
Bauform gerade
Farbe der Isolation blau
Isoliert Yes
Leiterquerschnitt 1,5-2,5 mm²
Material PVC
Steckbreite x Steckdicke 4,8 x 0,8 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei