1491990000 | Weidmüller
Round plug, Ø 5 mm, L 23.3 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, 1491990000
Unit Price (€ / pc.)
0.2118 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2118 €
10 pcs.
0.1868 €
50 pcs.
0.1583 €
100 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fully-insulated round-plug, 1491990000, WEIDMÜLLER
Fully-insulated round-plug sleeves made from PVC with copper sleeve.
Features
- Not soldered
- With conical entry funnel
Technical specifications
Version | round plug | |
AWG cross-section | AWG 16-14 | |
Design | straight | |
diameter | 5 mm | |
Insulation colour | blue | |
Isolated | Yes | |
Length | 23.3 mm | |
Cable cross-section | 1.5-2.5 mm² | |
Material | PVC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |