1492010000 | Weidmüller
Round plug, Ø 5 mm, L 25.1 mm, insulated, straight, yellow, 4.0-6.0 mm², AWG 12-10, 1492010000
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3808 €
10 pcs.
0.3332 €
50 pcs.
0.2975 €
100 pcs.
0.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fully-insulated round-plug, 1492010000, WEIDMÜLLER
Fully-insulated round-plug sleeves made from PVC with copper sleeve.
Features
- Not soldered
- With conical entry funnel
Technical specifications
Ausführung | Rundstecker | |
AWG-Leiterquerschnitt | AWG 12-10 | |
Bauform | gerade | |
Durchmesser | 5 mm | |
Farbe der Isolation | gelb | |
Isoliert | Yes | |
Länge | 25.1 mm | |
Leiterquerschnitt | 4,0-6,0 mm² | |
Material | PVC |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |