1492030000 | Weidmüller

Round plug, Ø 4 mm, L 25.2 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, 1492030000

Order No.: 51P4734
EAN: 4050118301854
MPN:
1492030000
VRSHVI/1,5-2,5
Series: VRSHV
1492030000 Weidmüller Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2975 €
10 pcs.
0.2618 €
50 pcs.
0.2309 €
100 pcs.
0.2035 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated cable connecto, 1492030000, WEIDMÜLLER

Insulated cable connector in PVC or PC/PA.

Features

  • Not soldered
  • With conical entry funnel
  • Conventional design
Technical specifications
Filter Property Value
Version round plug
Design straight
diameter 4 mm
Length 25.2 mm
Material PA
Isolated Yes
Insulation colour blue
Cable cross-section 1.5-2.5 mm²
AWG cross-section AWG 16-14
Logistics
Property Value
Country of origin TW
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No