1492070000 | Weidmüller
Round plug, Ø 4 mm, L 27 mm, insulated, straight, red, 0.5-1.0 mm², AWG 20-17, 1492070000
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
10 pcs.
0.2725 €
50 pcs.
0.2321 €
100 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated cable connector, 1492070000, WEIDMÜLLER
Insulated cable connector in PVC or PC/PA.
Features
- Not soldered
- With conical entry funnel
- Conventional design
Technical specifications
Version | round plug | |
AWG cross-section | AWG 20-17 | |
Design | straight | |
diameter | 4 mm | |
Insulation colour | red | |
Isolated | Yes | |
Length | 27 mm | |
Cable cross-section | 0.5-1.0 mm² | |
Material | PVC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |