9200580000 | Weidmüller

Faston plug, 6.3 x 0.8 mm, L 20.8 mm, insulated, straight, red, 0.5-1.5 mm², AWG 20-16, 9200580000

Order No.: 53P6232
EAN: 4032248410422
MPN:
9200580000
LIF 1,5M638 R
Series: LIF
9200580000 Weidmüller Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated tab connector, 9200580000, WEIDMÜLLER

Insulated tab connector made from PVC with copper sleeve.

Features

  • Not soldered
  • With conical entry funnel
Technical specifications
Anschluss Crimpanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 20-16
Bauform gerade
Farbe der Isolation rot
Isoliert Yes
Länge 20.8 mm
Leiterquerschnitt 0,5-1,5 mm²
Material PVC
Steckbreite x Steckdicke 6,3 x 0,8 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes