9200590000 | Weidmüller

Faston plug, 6.3 x 0.8 mm, L 20.8 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, 9200590000

Order No.: 53P6233
EAN: 4032248410439
MPN:
9200590000
LIF 2,5M638 R
Series: LIF
9200590000 Weidmüller Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated tab connector, 9200590000, WEIDMÜLLER

Insulated tab connector made from PVC with copper sleeve.

Features

  • Not soldered
  • With conical entry funnel
Technical specifications
Anschluss Crimpanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 16-14
Bauform gerade
Farbe der Isolation blau
Isoliert Yes
Länge 20.8 mm
Leiterquerschnitt 1,5-2,5 mm²
Material PVC
Steckbreite x Steckdicke 6,3 x 0,8 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes