9200600000 | Weidmüller

Faston plug, 6.3 x 0.8 mm, L 23.8 mm, insulated, straight, yellow, 4.0-6.0 mm², AWG 12-10, 9200600000

Order No.: 53P6234
EAN: 4032248410446
MPN:
9200600000
LIF 6M638 R
Series: LIF
9200600000 Weidmüller Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4760 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated tab connector, 9200600000, WEIDMÜLLER

Insulated tab connector made from PVC with copper sleeve.

Features

  • Not soldered
  • With conical entry funnel
Technical specifications
Connection Crimpanschluss
Version Flachstecker
AWG cross-section AWG 12-10
Design gerade
Insulation colour gelb
Isolated Yes
Length 23.8 mm
Cable cross-section 4,0-6,0 mm²
Material PVC
Plug width x plug thickness 6,3 x 0,8 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes