9200720000 | Weidmüller
Round plug, Ø 5 mm, L 24 mm, insulated, straight, yellow, 4.0-6.0 mm², AWG 12-10, 9200720000
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fully-insulated round-plug, 9200720000, WEIDMÜLLER
Fully-insulated round-plug sleeves made from PVC with copper sleeve.
Features
- Not soldered
- With conical entry funnel
Technical specifications
Ausführung | Rundstecker | |
AWG-Leiterquerschnitt | AWG 12-10 | |
Bauform | gerade | |
Durchmesser | 5 mm | |
Farbe der Isolation | gelb | |
Isoliert | Yes | |
Länge | 24 mm | |
Leiterquerschnitt | 4,0-6,0 mm² | |
Material | PVC |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |