2683040000 | Weidmüller
PV generator terminal box, 2.5-16 mm², IP65, 2683040000
Unit Price (€ / pc.)
854.5985 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Combiner box, 2683040000, Weidmüller
The 2683040000 is a PV Next combiner box for inverters with 2 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus comply with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.
Technical specifications
Ausführung | PV Generatoranschlusskasten | |
Leiterquerschnitt | 2,5-16 mm² | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85371095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |