2683070000 | Weidmüller

PV generator terminal box, no. of entries: 3, 2.5-6.0 mm², IP65, 2683070000

Order No.: 52P3849
EAN: 4050118700053
MPN:
2683070000
PVN1M1I3SXF3V1O1TXPX10
Series: PVN
2683070000 Weidmüller Flush-mounted Boxes, Junction Boxes
Image may differ
Unit Price (€ / pc.)
475.8572 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
475.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
475.8572 €

Combiner box, 2683070000, Weidmüller

PV Next combiner box for inverters with 1 MPP tracker is used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus complies with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.

Technical specifications
Version PV Generatoranschlusskasten
Insertions 3
Cable cross-section 2,5-6,0 mm²
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85371095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei