2683420000 | Weidmüller

PV generator terminal box, 2.5-6.0 mm², IP65, 2683420000

Order No.: 52P3922
EAN: 4050118699944
MPN:
2683420000
PVN1M3I9S0FXV2O1TXPX10
Series: PVN
Weidmüller
2683420000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 1
2683420000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 2
Image may differ
Unit Price (€ / pc.)
1,136.2239 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,136.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,136.2239 €

Combiner box, 2683420000, Weidmüller

The 2683420000 is a PV Next combiner box for inverters with 3 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus comply with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.

Technical specifications
Version PV generator terminal box
Cable cross-section 2.5-6.0 mm²
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85371095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead