2737520000 | Weidmüller

PV generator terminal box, 2.5-16 mm², IP65, 2737520000

Order No.: 52P3876
EAN: 4050118004595
MPN:
2737520000
PVN1M1I6SXF3V1O0TXPX10
Series: PVN
2737520000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 1
2737520000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 2
2737520000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 3
Image may differ
Unit Price (€ / pc.)
705.2892 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
705.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
705.2892 €

Combiner box, 2737520000, Weidmüller

The 2737520000 is a PV Next combiner box for inverters with 1 MPP tracker is used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus comply with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.

Technical specifications
Ausführung PV Generatoranschlusskasten
Leiterquerschnitt 2,5-16 mm²
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85371095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei