2737630000 | Weidmüller

PV generator terminal box, 2.5-16 mm², IP65, 2737630000

Order No.: 52P3925
EAN: 4050118824902
MPN:
2737630000
PVN1M6I4SXFXV1O0TXPX10
Series: PVN
2737630000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 1
2737630000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 2
2737630000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 3
Image may differ
Unit Price (€ / pc.)
1,263.6848 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
1,263.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,263.6848 €

Combiner box, 2737630000, Weidmüller

The 2737630000 is a PV Next combiner box for inverters with 2 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus comply with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.

Technical specifications
Version PV Generatoranschlusskasten
Cable cross-section 2,5-16 mm²
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85371095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei