2770550000 | Weidmüller

PV generator terminal box, no. of entries: 6, 2.5-50 mm², IP00, 2770550000

Order No.: 52P3838
EAN: 4064675029632
MPN:
2770550000
PVN PCBA 1KV 6I6O SPD T2 F
Series: PVN
2770550000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 1
2770550000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 2
Image may differ
Unit Price (€ / pc.)
335.0445 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
335.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
335.0445 €

Combiner box, 2770550000, Weidmüller

Photovoltaics, PCB, combiner box, 1000 V, 1 MPP, 6 inputs / 6 outputs per MPP, with fuse holder, surge protection II.

Technical specifications
Ausführung PV Generatoranschlusskasten
Einführungen 6
Leiterquerschnitt 2,5-50 mm²
Schutzart (IP) IP00
Logistics
Ursprungsland DE
Zolltarifnummer 85371095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei