2778860000 | Weidmüller

PV generator terminal box, 4.0-6.0 mm², IP65, 2778860000

Order No.: 52P3913
EAN: 4064675047612
MPN:
2778860000
PVN1M1I2S1FXVXO1TXPX11
Series: PVN
2778860000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 1
2778860000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 2
2778860000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 3
Image may differ
Unit Price (€ / pc.)
945.6454 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
945.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
945.6454 €

Combiner box, 2778860000, Weidmüller

Photovoltaics, Combiner box, Fireman's switch, 1 MPP, 2 Inputs / 1 Output per MPP, Remote disconnector, WM4C, 1100 V.

Technical specifications
Ausführung PV Generatoranschlusskasten
Leiterquerschnitt 4,0-6,0 mm²
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85371095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei