2778870000 | Weidmüller

PV generator terminal box, 2.5-16 mm², IP65, 2778870000

Order No.: 52P3919
EAN: 4064675047629
MPN:
2778870000
PVN1M2I4S1FXVXO0TXPX11
Series: PVN
2778870000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 1
2778870000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 2
2778870000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 3
Image may differ
Unit Price (€ / pc.)
1,075.5339 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,075.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,075.5339 €

Combiner box, 2778870000, Weidmüller

Photovoltaics, Combiner box, Fireman's switch, 2 MPP's, 2 Inputs / 1 Output per MPP, Remote disconnector, Cable gland, 1100 V.

Technical specifications
Ausführung PV Generatoranschlusskasten
Leiterquerschnitt 2,5-16 mm²
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85371095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei