2791950000 | Weidmüller
PV generator terminal box, no. of entries: 2, 2.5-16 mm², IP65, 2791950000
Unit Price (€ / pc.)
270.7012 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Combiner box, 2791950000, Weidmüller
PV Next combiner box for inverters with 1 MPP tracker is used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus complies with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.
Technical specifications
Version | PV Generatoranschlusskasten | |
Insertions | 2 | |
Cable cross-section | 2,5-16 mm² | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85354000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |