2866340000 | Weidmüller
PV generator terminal box, no. of entries: 2, 4.0-6.0 mm², IP65, 2866340000
Unit Price (€ / pc.)
498.9194 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Combiner box, 2866340000, Weidmüller
PV Next combiner box for inverters with 2 MPP trackers is used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus complies with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.
Technical specifications
Ausführung | PV Generatoranschlusskasten | |
Einführungen | 2 | |
Leiterquerschnitt | 4,0-6,0 mm² | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85371095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |