2890450000 | Weidmüller

PV generator terminal box, 4.0-6.0 mm², IP65, 2890450000

Order No.: 52P3898
EAN: 4064675878292
MPN:
2890450000
PVN DC 3I 3O 2MPP SPD1R WM4 11
Series: PVN
2890450000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 1
2890450000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 2
Image may differ
Unit Price (€ / pc.)
744.1308 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
744.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
744.1308 €

Combiner box, 2890450000, Weidmüller

The 2890450000 is a PV Next combiner box for inverters with 2 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus comply with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.

Technical specifications
Version PV Generatoranschlusskasten
Cable cross-section 4,0-6,0 mm²
Degree of protection (IP) IP65
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei