2890560000 | Weidmüller

PV generator terminal box, no. of entries: 3, 2.5-16 mm², IP65, 2890560000

Order No.: 52P3842
EAN: 4064675878407
MPN:
2890560000
PVN DC 3I 3O 1MPP SPD1R CG 11
Series: PVN
Weidmüller
2890560000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 1
2890560000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 2
2890560000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 3
Image may differ
Unit Price (€ / pc.)
392.0931 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
392.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
392.0931 €

Combiner box, 2890560000, Weidmüller

PV Next combiner box for inverters with 1 MPP tracker is used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus complies with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.

Technical specifications
Version PV generator terminal box
Insertions 3
Cable cross-section 2.5-16 mm²
Degree of protection (IP) IP65
Logistics
Country of origin SK
Customs tariff number 85371095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead