2890570000 | Weidmüller

PV generator terminal box, 2.5-16 mm², IP65, 2890570000

Order No.: 52P3897
EAN: 4064675878414
MPN:
2890570000
PVN DC 3I 3O 2MPP SPD1R CG 11
Series: PVN
2890570000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 1
2890570000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 2
Image may differ
Unit Price (€ / pc.)
705.2892 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
705.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
705.2892 €

Combiner box, 2890570000, Weidmüller

The 2890570000 is a PV Next combiner box for inverters with 2 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus comply with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.

Technical specifications
Filter Property Value
Version PV generator terminal box
Cable cross-section 2.5-16 mm²
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SK
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No