2890590000 | Weidmüller

PV generator terminal box, no. of entries: 3, 2.5-16 mm², IP65, 2890590000

Order No.: 52P3850
EAN: 4064675878438
MPN:
2890590000
PVN DC 3I 3O 1MPP SW SPD1R CG 11
Series: PVN
2890590000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 1
2890590000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 2
2890590000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 3
Image may differ
Unit Price (€ / pc.)
478.2848 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
478.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
478.2848 €

Combiner box, 2890590000, Weidmüller

PV Next combiner box for inverters with 1 MPP tracker is used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus complies with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.

Technical specifications
Version PV Generatoranschlusskasten
Insertions 3
Cable cross-section 2,5-16 mm²
Degree of protection (IP) IP65
Logistics
Country of origin SK
Customs tariff number 85371095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei