2914580000 | Weidmüller

PV generator terminal box, no. of entries: 1, 4.0-6.0 mm², IP65, 2914580000

Order No.: 52P3822
EAN: 4099986542020
MPN:
2914580000
PVN DC 1I 1O 1MPP SPD1R EVO 11
Series: PVN
2914580000 Weidmüller Flush-mounted Boxes, Junction Boxes
Image may differ
Unit Price (€ / pc.)
309.5547 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
309.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.5547 €

Combiner box, 2914580000, Weidmüller

PV Next combiner box for inverters with 1 MPP tracker is used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus complies with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.

Technical specifications
Version PV Generatoranschlusskasten
Insertions 1
Cable cross-section 4,0-6,0 mm²
Degree of protection (IP) IP65
Logistics
Country of origin SK
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei