0225760000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-4.0 mm², 230 V, 6.3 A, 0225760000

Order No.: 50P0283
EAN: 4008190126773
MPN:
0225760000
ASK 1/EN LD 1D 230VAC
Series: SAK-Reihe
0225760000 Weidmüller Fuse Terminals
Image may differ
Unit Price (€ / pc.)
19.1590 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
19.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1590 €

Fuse terminal block, 0225760000, Weidmüller

Fuse terminal block, screw connection, fuse element, with LED, open on one side, screw connection, 4 mm², 230 V, 6.3 A, G-Si. 5x20, TS 35, TS

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Version Sicherungs-Reihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated Voltage 230 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 51.5 mm
Width 8.1 mm
Height 58 mm
Connection Schraubanschluss
Colour beige/gelb
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei