0225820000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 50 A, 0225820000
Unit Price (€ / pc.)
38.0086 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Fuse terminal block, 0225820000, Weidmüller
Fuse terminal block, screw connection, fuse element, with LED, open on one side, screw connection, 10 mm², 500 V, G-Si. 5x20, TS 35, medium yellow
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Sicherungs-Reihenklemme | |
AWG cross-section | AWG 20 bis 8 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 13 mm | |
Colour | gelb | |
Height | 54 mm | |
Length | 53 mm | |
Cable cross-section | 0,5-10 mm² | |
Rated current | 50 A | |
Pin number | 2-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |