0297520000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0297520000

Order No.: 50P0807
EAN: 4008190128401
MPN:
0297520000
SAKS 3 G/5X30 500V
Series: SAK-Reihe
0297520000 Weidmüller Fuse Terminals
Image may differ
Unit Price (€ / pc.)
19.8016 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
19.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8016 €

Fuse terminal block, 0297520000, Weidmüller

Fuse terminal block, screw connection, fuse element, open at one end, screw connection, 10 mm², 500 V, 10 A, G-Si. 5x30, TS 32, medium yellow.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Version Sicherungs-Reihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 22 bis 10
Rated Voltage 500 V
Rated surge voltage 6 kV
Rated current 10 A
Degree of soiling 3
Length 61 mm
Width 13 mm
Height 54 mm
Connection Schraubanschluss
Colour gelb
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes