0321320000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-10 mm², 400 V, 16 A, 0321320000
Unit Price (€ / pc.)
23.1455 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Fuse terminal block, 0321320000, Weidmüller
Fuse terminal block, screw connection, fuse element, open on one side, screw connection, 10 mm², 400 V, 16 A, E14, TS 32, medium yellow.
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
Version | Sicherungs-Reihenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,5-10 mm² | |
AWG cross-section | AWG 22 bis 8 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Rated current | 16 A | |
Degree of soiling | 3 | |
Length | 66 mm | |
Width | 24 mm | |
Height | 75 mm | |
Connection | Schraubanschluss | |
Colour | gelb |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |