0376760000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-4.0 mm², 500 V, 0376760000

Order No.: 50P1049
EAN: 4008190171346
MPN:
0376760000
ASK 1
Series: SAK-Reihe
0376760000 Weidmüller Fuse Terminals
Image may differ
Unit Price (€ / pc.)
16.3506 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
1,635.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
16.3506 €

Fuse terminal block, 0376760000, Weidmüller

Fuse terminal block, screw-type, fuse disconnect, open at one end, screw-type, 4 mm², 500 V, TS 32, beige/yellow.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Sicherungs-Reihenklemme
AWG cross-section AWG 26 bis 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 8 mm
Colour beige/gelb
Height 58 mm
Length 43 mm
Cable cross-section 0,5-4,0 mm²
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes