0502120000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-10 mm², 400 V, 63 A, 0502120000

Order No.: 50P1351
EAN: 4008190142360
MPN:
0502120000
SAKS 5/35
Series: SAK-Reihe
0502120000 Weidmüller Fuse Terminals
Image may differ
Unit Price (€ / pc.)
40.5909 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
40.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.5909 €

Fuse terminal block, 0502120000, Weidmüller

Fuse terminal block, screw connection, fuse element, for screwable cross-connection, open on one side, screw connection, 16 mm², 400 V, 63 A.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Version Sicherungs-Reihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 14 bis 6
Rated Voltage 400 V
Rated surge voltage 6 kV
Rated current 63 A
Degree of soiling 3
Length 80 mm
Width 28 mm
Height 66 mm
Connection Schraubanschluss
Colour dunkelbeige
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes