1012100000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-6.0 mm², 250 V, 1012100000
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Fuse terminal block, 1012100000, Weidmüller
Fuse terminal block, screw connection, for screwable cross-connection, open on one side, screw connection, 6 mm², 250 V, TS 35, dark beige
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Sicherungs-Reihenklemme | |
AWG cross-section | AWG 20 bis 8 | |
Rated Voltage | 250 V | |
Rated surge voltage | 6 kV | |
Width | 7.9 mm | |
Colour | dunkelbeige | |
Height | 60 mm | |
Length | 61 mm | |
Cable cross-section | 0,5-6,0 mm² | |
Pin number | 2-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |