1162940000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-2.5 mm², 70 V, 6.3 A, 1162940000

Order No.: 50P7504
EAN: 4032248992102
MPN:
1162940000
WMF 2.5 FU 30-70V SW
Series: W-Reihe
1162940000 Weidmüller Fuse Terminals
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
9.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0678 €

Fuse terminal block, 1162940000, Weidmüller

Fuse terminal block, screw-type, fuse disconnector, for pluggable cross-connection, open at one end, screw-type, 2.5 mm², 70 V, 6.3 A.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Version Sicherungs-Reihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-2,5 mm²
AWG cross-section AWG 26 bis 12
Rated Voltage 70 V
Rated surge voltage 8 kV
Rated current 6.3 A
Degree of soiling 3
Length 74 mm
Width 5.08 mm
Height 88 mm
Connection Schraubanschluss
Colour schwarz
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No