1367460000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-4.0 mm², 230 V, 6.3 A, 1367460000

Order No.: 51P2474
EAN: 4050118168907
MPN:
1367460000
ASK 1/EN LD 1D230VAC GR
Series: SAK-Reihe
Weidmüller
1367460000 Weidmüller Fuse Terminals
Image may differ
Unit Price (€ / pc.)
18.5997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.5997 €

Fuse terminal block, 1367460000, Weidmüller

Fuse terminal block, screw connection, fuse element, with LED, open on one side, screw connection, 4 mm², 230 V, 6.3 A, G-Si. 5x20, TS 35, TS

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Connection screw connection
Number of terminals 2
Version Fuse terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 230 V
Rated surge voltage 6 kV
Width 8.1 mm
Colour gray
Height 58 mm
Length 51.5 mm
Cable cross-section 0.5-4.0 mm²
Rated current 6.3 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead