1444240000 | Weidmüller

Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 1444240000

Order No.: 51P3458
EAN: 4050118249552
MPN:
1444240000
WSI 25/3 10X38/LED
Series: W-Reihe
1444240000 Weidmüller Fuse Terminals
Image may differ
Unit Price (€ / pc.)
41.8880 € *
Available: 0 pcs.
Available in 6 Days: 20 pcs.
Leadtime: On Request **
Total Price:
41.89 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8880 €
10 pcs.
38.9368 €
50 pcs.
36.6282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse terminal block, 1444240000, Weidmüller

Fuse terminal block, screw terminal, 25 mm², 690 V, 32 A, max. 3W for gG/gL max. 1.2W for aM, TS 35, dark beige

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Version Sicherungs-Reihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 1,5-25 mm²
AWG cross-section AWG 18 bis 3
Rated Voltage 690 V
Rated surge voltage 6 kV
Rated current 32 A
Degree of soiling 3
Length 58 mm
Width 54 mm
Height 81 mm
Connection Schraubanschluss
Colour dunkelbeige
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes