1880420000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-4.0 mm², 150 V, 6.3 A, 1880420000

Order No.: 52P4771
EAN: 4032248544974
MPN:
1880420000
WSI 4/2/LD 60-150V AC/DC
Series: W-Reihe
1880420000 Weidmüller Fuse Terminals
Image may differ
Unit Price (€ / pc.)
10.1507 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
10.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1507 €

Fuse terminal block, 1880420000, Weidmüller

Fuse terminal block, screw-type, fuse disconnector, with LED, open on one side, screw-type, 4 mm², 150 V, 6.3 A, 6,3x32 mm.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Sicherungs-Reihenklemme
AWG cross-section AWG 30 bis 10
Rated Voltage 150 V
Width 9.1 mm
Colour schwarz
Height 81.6 mm
Length 53.5 mm
Cable cross-section 0,5-4,0 mm²
Rated current 6.3 A
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No