1880430000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-4.0 mm², 250 V, 6.3 A, 1880430000

Order No.: 52P4772
EAN: 4032248541928
MPN:
1880430000
WSI 4/2
Series: W-Reihe
1880430000 Weidmüller Fuse Terminals
Image may differ
Unit Price (€ / pc.)
6.0571 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.5692 €
50 pcs.
5.0694 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse terminal block, 1880430000, Weidmüller

Fuse terminal block, screw-type, fuse disconnector, open at one end, screw-type, 4 mm², 250 V, 6.3 A, 6,3x32 mm (1/4x1 1/4"), TS 3

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Sicherungs-Reihenklemme
AWG cross-section AWG 22 bis 10
Rated Voltage 250 V
Width 9.1 mm
Colour schwarz
Height 81.6 mm
Length 53.5 mm
Cable cross-section 0,5-4,0 mm²
Rated current 6.3 A
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes