1886580000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-4.0 mm², 250 V, 6.3 A, 1886580000
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.3673 €
50 pcs.
3.9746 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse terminal block, 1886580000, Weidmüller
Fuse terminal block, screw-type, fuse disconnector, closed, screw-type, 4 mm², 250 V, 6.3 A, G-Si. 5x20, TS 35, black
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Sicherungs-Reihenklemme | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 250 V | |
Width | 8 mm | |
Colour | schwarz | |
Height | 50.7 mm | |
Length | 42.5 mm | |
Cable cross-section | 0,5-4,0 mm² | |
Rated current | 6.3 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |