1966040000 | Weidmüller
Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 1966040000
Unit Price (€ / pc.)
24.0261 € *
Available: 0 pcs.
Available in 6 Days: 30 pcs.
Leadtime: On Request **
Total Price:
24.03 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0261 €
10 pcs.
22.3482 €
50 pcs.
20.5632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse terminal block, 1966040000, Weidmüller
Fuse terminal block, screw connection, fuse element, closed, screw connection, 25 mm², 690 V, 32 A, max. 3W for gG/gL max. 1.2W for aM.
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
Version | Sicherungs-Reihenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 1,5-25 mm² | |
AWG cross-section | AWG 18 bis 4 | |
Rated Voltage | 690 V | |
Rated surge voltage | 6 kV | |
Rated current | 32 A | |
Degree of soiling | 3 | |
Length | 58 mm | |
Width | 36 mm | |
Height | 81 mm | |
Connection | Schraubanschluss | |
Colour | dunkelbeige |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |